NX5L2750CGUX | |
---|---|
DigiKey Part Number | 568-12399-2-ND - Tape & Reel (TR) 568-12399-1-ND - Cut Tape (CT) 568-12399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5L2750CGUX |
Description | IC ANALOG SWITCH SPDT 10XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 100MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
10 | 11,62300 Kč | 116,23 Kč |
25 | 10,46480 Kč | 261,62 Kč |
100 | 9,17350 Kč | 917,35 Kč |
250 | 8,55864 Kč | 2 139,66 Kč |
500 | 8,18828 Kč | 4 094,14 Kč |
1 000 | 7,88311 Kč | 7 883,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 7,42538 Kč | 29 701,52 Kč |
8 000 | 7,25527 Kč | 58 042,16 Kč |
12 000 | 7,17012 Kč | 86 041,44 Kč |
20 000 | 7,07574 Kč | 141 514,80 Kč |
28 000 | 7,02058 Kč | 196 576,24 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |