MAX34427EWC+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14504EWC+T

DigiKey Part Number
175-MAX14504EWC+TTR-ND - Tape & Reel (TR)
175-MAX14504EWC+TCT-ND - Cut Tape (CT)
175-MAX14504EWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14504EWC+T
Description
IC SWITCH SPDT X 2 500MOHM 12WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 500mOhm 12-WLP (2.14x1.56)
Datasheet
 Datasheet
EDA/CAD Models
MAX14504EWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
10mOhm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ms, 3µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
65pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-90dB @ 20kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (2.14x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,94000 Kč74,94 Kč
1056,35100 Kč563,51 Kč
2551,71560 Kč1 292,89 Kč
10046,63210 Kč4 663,21 Kč
25044,20752 Kč11 051,88 Kč
50042,74582 Kč21 372,91 Kč
1 00041,54302 Kč41 543,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,27336 Kč100 683,40 Kč
5 00039,50807 Kč197 540,35 Kč
Manufacturers Standard Package
Unit Price without VAT:74,94000 Kč
Unit Price with VAT:90,67740 Kč