16 XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV2567GU,115

DigiKey Part Number
568-5206-2-ND - Tape & Reel (TR)
568-5206-1-ND - Cut Tape (CT)
568-5206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV2567GU,115
Description
IC ANLG SWITCH 4PDT 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV2567GU,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
160MHz
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,90400 Kč129,04 Kč
2511,62800 Kč290,70 Kč
10010,21140 Kč1 021,14 Kč
2509,53564 Kč2 383,91 Kč
5009,12938 Kč4 564,69 Kč
1 0008,79490 Kč8 794,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,29286 Kč33 171,44 Kč
8 0008,10630 Kč64 850,40 Kč
12 0008,01291 Kč96 154,92 Kč
20 0007,90936 Kč158 187,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč