24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2010PW,118

DigiKey Part Number
568-5299-2-ND - Tape & Reel (TR)
568-5299-1-ND - Cut Tape (CT)
568-5299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2010PW,118
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2010PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
10
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 494
Check for Additional Incoming Stock
Last Time Buy Date: 13.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,89300 Kč178,93 Kč
2516,17480 Kč404,37 Kč
10014,29510 Kč1 429,51 Kč
25013,39792 Kč3 349,48 Kč
50012,97270 Kč6 486,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,94276 Kč29 856,90 Kč
5 00011,65964 Kč58 298,20 Kč
7 50011,51789 Kč86 384,18 Kč
12 50011,36085 Kč142 010,62 Kč
17 50011,26902 Kč197 207,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč