NVT2008PW,118 | |
---|---|
DigiKey Part Number | 568-5297-2-ND - Tape & Reel (TR) 568-5297-1-ND - Cut Tape (CT) 568-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2008PW,118 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2008PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,16000 Kč | 24,16 Kč |
10 | 17,53900 Kč | 175,39 Kč |
25 | 15,85560 Kč | 396,39 Kč |
100 | 14,01440 Kč | 1 401,44 Kč |
250 | 13,13372 Kč | 3 283,43 Kč |
500 | 12,71088 Kč | 6 355,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 11,37243 Kč | 28 431,08 Kč |
5 000 | 11,10093 Kč | 55 504,65 Kč |
7 500 | 10,96505 Kč | 82 237,88 Kč |
12 500 | 10,81445 Kč | 135 180,62 Kč |
17 500 | 10,72646 Kč | 187 713,05 Kč |
Unit Price without VAT: | 24,16000 Kč |
---|---|
Unit Price with VAT: | 29,23360 Kč |