NVT2006PW,118 | |
|---|---|
DigiKey Part Number | 568-5296-2-ND - Tape & Reel (TR) 568-5296-1-ND - Cut Tape (CT) 568-5296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2006PW,118 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2006PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 15,61900 Kč | 156,19 Kč |
| 25 | 14,09520 Kč | 352,38 Kč |
| 100 | 12,42580 Kč | 1 242,58 Kč |
| 250 | 11,62888 Kč | 2 907,22 Kč |
| 500 | 11,14850 Kč | 5 574,25 Kč |
| 1 000 | 10,75339 Kč | 10 753,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,33622 Kč | 25 840,55 Kč |
| 5 000 | 10,08472 Kč | 50 423,60 Kč |
| 7 500 | 9,95887 Kč | 74 691,52 Kč |
| 12 500 | 9,81934 Kč | 122 741,75 Kč |
| 17 500 | 9,73778 Kč | 170 411,15 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |