NTS0104BQ-Q100X | |
|---|---|
DigiKey Part Number | 568-12382-2-ND - Tape & Reel (TR) 568-12382-1-ND - Cut Tape (CT) 568-12382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104BQ-Q100X |
Description | IC XLTR VL BIDIR 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 16,44000 Kč | 164,40 Kč |
| 25 | 15,58560 Kč | 389,64 Kč |
| 100 | 14,67190 Kč | 1 467,19 Kč |
| 250 | 13,96624 Kč | 3 491,56 Kč |
| 500 | 13,67534 Kč | 6 837,67 Kč |
| 1 000 | 12,52454 Kč | 12 524,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,90834 Kč | 35 725,02 Kč |
| 6 000 | 11,04494 Kč | 66 269,64 Kč |
| 9 000 | 11,04356 Kč | 99 392,04 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |