
SPDL485025-100-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL485025-100-2P-TTR-ND - Tape & Reel (TR) 595-SPDL485025-100-2P-TCT-ND - Cut Tape (CT) 595-SPDL485025-100-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL485025-100-2P-T |
Description | CMC 6.5A 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6.5A DCR 9mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6.5A | |
DC Resistance (DCR) (Max) | 9mOhm (Typ) | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 22,41800 Kč | 224,18 Kč |
| 25 | 20,73840 Kč | 518,46 Kč |
| 50 | 19,55120 Kč | 977,56 Kč |
| 100 | 18,43350 Kč | 1 843,35 Kč |
| 250 | 17,05388 Kč | 4 263,47 Kč |
| 500 | 16,10326 Kč | 8 051,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,03286 Kč | 35 082,15 Kč |
| 5 000 | 13,23548 Kč | 66 177,40 Kč |
| 7 500 | 13,15625 Kč | 98 671,88 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |











