Translators, Level Shifters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
NX3L2T66GT,115
IC XLTR VL BIDIR 8-XSON/SOT833-1
NXP USA Inc.
9 608
In Stock
1 : 14,74000 Kč
Cut Tape (CT)
5 000 : 6,52453 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-XSON, SOT833-1 (1.95x1)
NTS0102DP,125
IC XLTR VL BIDIR 8-TSSOP
NXP USA Inc.
8 761
In Stock
1 : 18,73000 Kč
Cut Tape (CT)
3 000 : 8,76887 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
NTS0102DP,125
IC XLTR VL BIDIR 8-TSSOP
NXP USA Inc.
21 761
In Stock
1 : 21,47000 Kč
Cut Tape (CT)
3 000 : 11,06465 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-X2SON
IC XLTR VL BIDIR 8-X2SON
NXP USA Inc.
5 950
In Stock
1 : 12,42000 Kč
Cut Tape (CT)
6 000 : 5,43971 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State
100Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
8-XFDFN
8-X2SON (1.35x1)
8-XSON
IC XLTR VL BIDIR 8-XSON/SOT1089
NXP USA Inc.
3 617
In Stock
1 : 12,42000 Kč
Cut Tape (CT)
5 000 : 5,32704 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-XSON, SOT1089 (1.35x1)
74LVC3G07GD,125
IC XLTR VL BIDIR 8-XSON/SOT996-2
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-XSON, SOT996-2 (2x3)
74LVC3G07GD,125
IC XLTR VL BIDIR 8-XSON/SOT996-2
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-XSON, SOT996-2 (2x3)
Showing
of 7

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.