
NTB0102GT,115 | |
|---|---|
DigiKey Part Number | 568-5203-2-ND - Tape & Reel (TR) 568-5203-1-ND - Cut Tape (CT) 568-5203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 100 | 8,55040 Kč | 855,04 Kč |
| 250 | 7,96580 Kč | 1 991,45 Kč |
| 500 | 7,61388 Kč | 3 806,94 Kč |
| 1 000 | 7,32431 Kč | 7 324,31 Kč |
| 2 500 | 7,13865 Kč | 17 846,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,83384 Kč | 34 169,20 Kč |
| 10 000 | 6,68207 Kč | 66 820,70 Kč |
| 15 000 | 6,60605 Kč | 99 090,75 Kč |
| 25 000 | 6,53206 Kč | 163 301,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |








