Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

250S130DR

DigiKey Part Number
F3520TR-ND - Tape & Reel (TR)
F3520CT-ND - Cut Tape (CT)
F3520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
250S130DR
Description
PTC RESET FUSE 60V 130MA 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V (250V Int)
Current - Hold (Ih) (Max)
130 mA
Current - Trip (It)
260 mA
Current - Max
3 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
4 Ohms
Resistance - Post Trip (R1) (Max)
20 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.370" L x 0.291" W (9.40mm x 7.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
519,78000 Kč98,90 Kč
1018,22600 Kč182,26 Kč
5015,12700 Kč756,35 Kč
10013,95740 Kč1 395,74 Kč
25012,54420 Kč3 136,05 Kč
50011,56822 Kč5 784,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,71389 Kč13 070,83 Kč
3 0008,02649 Kč24 079,47 Kč
4 5007,90047 Kč35 552,11 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč