NHD-12232KZ-NSW-BBW-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-12232KZ-NSW-BBW-P

DigiKey Part Number
NHD-12232KZ-NSW-BBW-P-ND
Manufacturer
Manufacturer Product Number
NHD-12232KZ-NSW-BBW-P
Description
GRAPHIC DISPLAY STN - -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
60.50mm W x 18.50mm H
Backlight
LED - White
Dot Pixels
122 x 32
Interface
Parallel, 8-Bit
Controller Type
SBN1661G_M02
Graphics Color
-
Background Color
-
Dot Size
0.40mm W x 0.45mm H
Dot Pitch
0.44mm W x 0.49mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 885
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1322,49000 Kč322,49 Kč
5303,12000 Kč1 515,60 Kč
10283,79600 Kč2 837,96 Kč
50267,66340 Kč13 383,17 Kč
100265,03210 Kč26 503,21 Kč
Manufacturers Standard Package
Unit Price without VAT:322,49000 Kč
Unit Price with VAT:390,21290 Kč