AQM1264PB-NLW-BBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM1264PB-NLW-BBW

DigiKey Part Number
2470-AQM1264PB-NLW-BBW-ND
Manufacturer
Manufacturer Product Number
AQM1264PB-NLW-BBW
Description
GRAPHIC DISPLAY STN BLUE -
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Blue STN - Super-Twisted Nematic 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
-
Viewing Area
66.80mm W x 35.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
-
Controller Type
ST7565P
Graphics Color
Blue
Background Color
-
Dot Size
0.48mm W x 0.48mm H
Dot Pitch
0.50mm W x 0.50mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 939
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1388,24000 Kč388,24 Kč
50271,14380 Kč13 557,19 Kč
100259,54440 Kč25 954,44 Kč
500239,04680 Kč119 523,40 Kč
Manufacturers Standard Package
Unit Price without VAT:388,24000 Kč
Unit Price with VAT:469,77040 Kč