
LCM-H12232GSF | |
|---|---|
DigiKey Part Number | LCM-H12232GSF-ND |
Manufacturer | |
Manufacturer Product Number | LCM-H12232GSF |
Description | GRAPHIC DISPLAY STN GRAY - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.50mm W x 18.50mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 122 x 32 | |
Interface | Parallel, 8-Bit | |
Graphics Color | Gray | |
Background Color | Green | |
Dot Size | 0.40mm W x 0.45mm H | |
Dot Pitch | 0.44mm W x 0.49mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 389,75089 Kč | 52 616,37 Kč |
| Unit Price without VAT: | 389,75089 Kč |
|---|---|
| Unit Price with VAT: | 471,59858 Kč |




