Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-12232AZ-FSW-GBW

DigiKey Part Number
NHD-12232AZ-FSW-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-12232AZ-FSW-GBW
Description
GRAPHIC DISPLAY STN - -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32
Datasheet
 Datasheet
EDA/CAD Models
NHD-12232AZ-FSW-GBW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
64.00mm W x 17.90mm H
Backlight
LED - White
Dot Pixels
122 x 32
Interface
Parallel, 8-Bit
Controller Type
SBN1661G_M02
Graphics Color
-
Background Color
-
Dot Size
0.40mm W x 0.45mm H
Dot Pitch
0.49mm W x 0.44mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,05000 Kč384,05 Kč
5360,99800 Kč1 804,99 Kč
10337,96300 Kč3 379,63 Kč
50318,76640 Kč15 938,32 Kč
100303,40220 Kč30 340,22 Kč
250288,04216 Kč72 010,54 Kč
500276,51972 Kč138 259,86 Kč
Unit Price without VAT:384,05000 Kč
Unit Price with VAT:464,70050 Kč