Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-24064WG-ATMI-VZ#

DigiKey Part Number
NHD-24064WG-ATMI-VZ#-ND
Manufacturer
Manufacturer Product Number
NHD-24064WG-ATMI-VZ#
Description
GRAPHIC DISPLAY STN WHITE (BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
133.00mm W x 39.00mm H
Backlight
LED - White
Dot Pixels
240 x 64
Interface
Parallel, 8-Bit
Controller Type
T6963C
Graphics Color
White (Blue - Inverted)
Background Color
Blue (White - Inverted)
Dot Size
0.49mm W x 0.49mm H
Dot Pitch
0.53mm W x 0.53mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 404,77000 Kč1 404,77 Kč
51 320,48000 Kč6 602,40 Kč
101 236,19400 Kč12 361,94 Kč
501 165,96440 Kč58 298,22 Kč
1001 109,77160 Kč110 977,16 Kč
Unit Price without VAT:1 404,77000 Kč
Unit Price with VAT:1 699,77170 Kč