
NHD-24064WG-AYYH-VZ# | |
|---|---|
DigiKey Part Number | NHD-24064WG-AYYH-VZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-24064WG-AYYH-VZ# |
Description | GRAPHIC DISPLAY STN BLACK (YELLO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (Yellow - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 133.00mm W x 39.00mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | T6963C | |
Graphics Color | Black (Yellow - Inverted) | |
Background Color | Yellow (Black - Inverted) | |
Dot Size | 0.49mm W x 0.49mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,39000 Kč | 1 426,39 Kč |
| 5 | 1 340,80600 Kč | 6 704,03 Kč |
| 10 | 1 308,61600 Kč | 13 086,16 Kč |
| Unit Price without VAT: | 1 426,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,93190 Kč |







