NCP3420DR2G | |
|---|---|
DigiKey Part Number | NCP3420DR2GOSTR-ND - Tape & Reel (TR) NCP3420DR2GOSCT-ND - Cut Tape (CT) NCP3420DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3420DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3420DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.6V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,28300 Kč | 10 707,50 Kč |
| 5 000 | 4,16125 Kč | 20 806,25 Kč |
| 7 500 | 4,10029 Kč | 30 752,18 Kč |
| 12 500 | 4,03271 Kč | 50 408,88 Kč |
| 17 500 | 3,99321 Kč | 69 881,18 Kč |
| 25 000 | 3,95523 Kč | 98 880,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 25 | 6,10440 Kč | 152,61 Kč |
| 100 | 5,29410 Kč | 529,41 Kč |
| 250 | 4,90888 Kč | 1 227,22 Kč |
| 500 | 4,67646 Kč | 2 338,23 Kč |
| 1 000 | 4,48512 Kč | 4 485,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,76200 Kč | 67,62 Kč |
| 25 | 6,03360 Kč | 150,84 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 250 | 4,85196 Kč | 1 212,99 Kč |
| 500 | 4,62226 Kč | 2 311,13 Kč |
| 1 000 | 4,43313 Kč | 4 433,13 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |