
NCP5901BDR2G | |
|---|---|
DigiKey Part Number | NCP5901BDR2GOSTR-ND - Tape & Reel (TR) NCP5901BDR2GOSCT-ND - Cut Tape (CT) NCP5901BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5901BDR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5901BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 100 | 5,45320 Kč | 545,32 Kč |
| 250 | 5,05884 Kč | 1 264,71 Kč |
| 500 | 4,82030 Kč | 2 410,15 Kč |
| 1 000 | 4,62418 Kč | 4 624,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,41706 Kč | 11 042,65 Kč |
| 5 000 | 4,29220 Kč | 21 461,00 Kč |
| 7 500 | 4,22970 Kč | 31 722,75 Kč |
| 12 500 | 4,16041 Kč | 52 005,12 Kč |
| 17 500 | 4,11994 Kč | 72 098,95 Kč |
| 25 000 | 4,08099 Kč | 102 024,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









