
L6385ED013TR | |
|---|---|
DigiKey Part Number | 497-6214-2-ND - Tape & Reel (TR) 497-6214-1-ND - Cut Tape (CT) 497-6214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6385ED013TR |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6385ED013TR Models |
Category | Logic Voltage - VIL, VIH 1.5V, 3.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 400mA, 650mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 17V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 16,71440 Kč | 417,86 Kč |
| 100 | 14,77210 Kč | 1 477,21 Kč |
| 250 | 13,84692 Kč | 3 461,73 Kč |
| 500 | 13,28922 Kč | 6 644,61 Kč |
| 1 000 | 13,02107 Kč | 13 021,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,34472 Kč | 30 861,80 Kč |
| 5 000 | 12,05239 Kč | 60 261,95 Kč |
| 7 500 | 11,90609 Kč | 89 295,68 Kč |
| 12 500 | 11,74388 Kč | 146 798,50 Kč |
| 17 500 | 11,64908 Kč | 203 858,90 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |








