MICROSMD_F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MICROSMD_F SERIES
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MICROSMD050F-2

DigiKey Part Number
MICROSMD050F-2TR-ND - Tape & Reel (TR)
MICROSMD050F-2CT-ND - Cut Tape (CT)
MICROSMD050F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROSMD050F-2
Description
PTC RESET FUSE 13.2V 500MA 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MICROSMD050F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
50 ms
Resistance - Initial (Ri) (Min)
250 mOhms
Resistance - Post Trip (R1) (Max)
900 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.62mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,40000 Kč10,40 Kč
58,65600 Kč43,28 Kč
107,96900 Kč79,69 Kč
506,61640 Kč330,82 Kč
1006,10660 Kč610,66 Kč
2505,48944 Kč1 372,36 Kč
5005,06418 Kč2 532,09 Kč
1 0004,66991 Kč4 669,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,56969 Kč14 278,76 Kč
8 0003,36277 Kč26 902,16 Kč
Manufacturers Standard Package
Unit Price without VAT:10,40000 Kč
Unit Price with VAT:12,58400 Kč