MC7805CT-BP | |
|---|---|
DigiKey Part Number | MC7805CT-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805CT-BP |
Description | IC REG LINEAR 5V 1.5A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MC7805CT-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 50 | 9,47680 Kč | 473,84 Kč |
| 100 | 8,91050 Kč | 891,05 Kč |
| 250 | 8,30968 Kč | 2 077,42 Kč |
| 500 | 7,94722 Kč | 3 973,61 Kč |
| 1 000 | 7,64936 Kč | 7 649,36 Kč |
| 2 500 | 7,33458 Kč | 18 336,45 Kč |
| 5 000 | 7,14496 Kč | 35 724,80 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |