MBR120LSFT1G | |
|---|---|
DigiKey Part Number | MBR120LSFT1GOSTR-ND - Tape & Reel (TR) MBR120LSFT1GOSCT-ND - Cut Tape (CT) MBR120LSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120LSFT1G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 100 | 4,60640 Kč | 460,64 Kč |
| 500 | 3,47128 Kč | 1 735,64 Kč |
| 1 000 | 3,10488 Kč | 3 104,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10141 Kč | 6 304,23 Kč |
| 6 000 | 2,01818 Kč | 12 109,08 Kč |
| 9 000 | 1,97731 Kč | 17 795,79 Kč |
| 15 000 | 1,97137 Kč | 29 570,55 Kč |
| 21 000 | 1,92267 Kč | 40 376,07 Kč |
| 30 000 | 1,86994 Kč | 56 098,20 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |