
STDMUA17-32.768K | |
---|---|
DigiKey Part Number | 644-STDMUA17-32.768KTR-ND - Tape & Reel (TR) 644-STDMUA17-32.768KCT-ND - Cut Tape (CT) 644-STDMUA17-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUA17-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 20 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 20 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 17,31000 Kč | 173,10 Kč |
25 | 16,38080 Kč | 409,52 Kč |
50 | 15,70160 Kč | 785,08 Kč |
100 | 15,04970 Kč | 1 504,97 Kč |
250 | 14,23272 Kč | 3 558,18 Kč |
500 | 13,64406 Kč | 6 822,03 Kč |
1 000 | 13,07978 Kč | 13 079,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,23360 Kč | 36 700,80 Kč |
6 000 | 11,72847 Kč | 70 370,82 Kč |
9 000 | 11,44289 Kč | 102 986,01 Kč |
15 000 | 11,09320 Kč | 166 398,00 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |