Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock 6 720 Factory | 1 : 162,72000 Kč Tube | - | Tube | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 3V/µs | 5 MHz | 500 pA | 4 µV | 2.4mA (x2 Channels) | 36 mA | 9 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 2 500 : 105,65586 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 3V/µs | 5 MHz | 500 pA | 4 µV | 2.4mA (x2 Channels) | 36 mA | 9 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |