
MAX44267AUD+ | |
|---|---|
DigiKey Part Number | MAX44267AUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44267AUD+ |
Description | IC OPAMP GP 2 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44267AUD+ Models |
Category | Voltage - Input Offset 4 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 96 | 142,52615 Kč | 13 682,51 Kč |
| 192 | 137,65938 Kč | 26 430,60 Kč |
| 288 | 135,22274 Kč | 38 944,15 Kč |
| 576 | 131,64908 Kč | 75 829,87 Kč |
| 1 056 | 129,04703 Kč | 136 273,66 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |




