
MAX44267AUD+T | |
|---|---|
DigiKey Part Number | MAX44267AUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX44267AUD+T |
Description | IC OPAMP GP 2 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44267AUD+T Models |
Category | Voltage - Input Offset 4 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,36198 Kč | 305 904,95 Kč |
| Unit Price without VAT: | 122,36198 Kč |
|---|---|
| Unit Price with VAT: | 148,05800 Kč |




