16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN
Get Started with No-Opto Flyback Technology and the MAX17690

MAX17690ATE+

DigiKey Part Number
MAX17690ATE+-ND
Manufacturer
Manufacturer Product Number
MAX17690ATE+
Description
IC REG CTRLR FLYBACK 16TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17690ATE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
50kHz ~ 250kHz
Duty Cycle (Max)
69%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1189,24000 Kč189,24 Kč
10147,05500 Kč1 470,55 Kč
25136,53040 Kč3 413,26 Kč
100124,95910 Kč12 495,91 Kč
250119,44360 Kč29 860,90 Kč
624115,18567 Kč71 875,86 Kč
1 248112,61446 Kč140 542,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,24000 Kč
Unit Price with VAT:228,98040 Kč