


MAX17690ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX17690ATE+TTR-ND - Tape & Reel (TR) 175-MAX17690ATE+TCT-ND - Cut Tape (CT) 175-MAX17690ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17690ATE+T |
Description | IC REG CTRLR FLYBACK 16TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17690ATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 50kHz ~ 250kHz | |
Duty Cycle (Max) | 69% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 172,31000 Kč | 1 723,10 Kč |
| 25 | 160,20640 Kč | 4 005,16 Kč |
| 100 | 146,91250 Kč | 14 691,25 Kč |
| 250 | 144,89292 Kč | 36 223,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,29150 Kč | 325 728,75 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |

