MAX17690 - 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17690 - 1 Isolated Output DC/DC Converter Evaluation Board
Get Started with No-Opto Flyback Technology and the MAX17690

MAX17690EVKITA#

DigiKey Part Number
MAX17690EVKITA#-ND
Manufacturer
Manufacturer Product Number
MAX17690EVKITA#
Description
EVAL BOARD FOR MAX17690
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17690 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
5W
Voltage - Output
5V
Current - Output
1A
Voltage - Input
18V ~ 36V
Regulator Topology
Flyback
Frequency - Switching
150kHz
Contents
Board(s)
Utilized IC / Part
MAX17690
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 904,31000 Kč1 904,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 904,31000 Kč
Unit Price with VAT:2 304,21510 Kč