Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 583 In Stock | 1 : 50,77000 Kč Cut Tape (CT) 2 500 : 26,40689 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 60V | 0.6V | 58V | 1.1V @ 100mA | 100mA | 15 µA | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2 500 In Stock | 1 : 50,77000 Kč Cut Tape (CT) 2 500 : 26,40689 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Positive | Adjustable | 1 | 60V | 0.6V | 58V | 1.1V @ 100mA | 100mA | 15 µA | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
0 In Stock 42 250 Factory | Discontinued at Digi-Key | - | Strip | Discontinued at Digi-Key | Positive | Adjustable | 1 | 60V | 0.6V | 58V | 1.1V @ 100mA | 100mA | 15 µA | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |