TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX17651AZT+

DigiKey Part Number
MAX17651AZT+-ND
Manufacturer
Manufacturer Product Number
MAX17651AZT+
Description
IC REG LIN POS ADJ 100MA TSOT23
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX17651AZT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42 250
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types