LM741CN/NOPB | |
|---|---|
DigiKey Part Number | LM741CNNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM741CN/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM741CN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 15,59800 Kč | 155,98 Kč |
| 40 | 13,44575 Kč | 537,83 Kč |
| 120 | 12,24233 Kč | 1 469,08 Kč |
| 280 | 11,53689 Kč | 3 230,33 Kč |
| 520 | 11,11804 Kč | 5 781,38 Kč |
| 1 000 | 10,74750 Kč | 10 747,50 Kč |
| 2 520 | 10,32720 Kč | 26 024,54 Kč |
| 5 000 | 10,07903 Kč | 50 395,15 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |