LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117IMPX-ADJ/NOPB

DigiKey Part Number
LM1117IMPX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117IMPX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117IMPX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117IMPX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM1117IMPX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 005
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,50974 Kč21 019,48 Kč
4 00010,24030 Kč40 961,20 Kč
6 00010,10540 Kč60 632,40 Kč
10 0009,95593 Kč99 559,30 Kč
14 0009,86854 Kč138 159,56 Kč
20 0009,78456 Kč195 691,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1015,72400 Kč157,24 Kč
2514,19600 Kč354,90 Kč
10012,51840 Kč1 251,84 Kč
25011,71812 Kč2 929,53 Kč
50011,23480 Kč5 617,40 Kč
1 00010,83717 Kč10 837,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,64000 Kč21,64 Kč
1015,54200 Kč155,42 Kč
2514,03160 Kč350,79 Kč
10012,37330 Kč1 237,33 Kč
25011,58228 Kč2 895,57 Kč
50011,10458 Kč5 552,29 Kč
1 00010,71155 Kč10 711,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,64000 Kč
Unit Price with VAT:26,18440 Kč