



0022041061 | |
|---|---|
DigiKey Part Number | 23-0022041061-ND |
Manufacturer | |
Manufacturer Product Number | 0022041061 |
Description | CONN HEADER VERT 6POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022041061 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.559" (14.20mm) |
Part Status Active | Insulation Height 0.461" (11.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 100 | 21,28510 Kč | 2 128,51 Kč |
| 500 | 18,99936 Kč | 9 499,68 Kč |
| 1 000 | 18,09215 Kč | 18 092,15 Kč |
| 5 000 | 16,15092 Kč | 80 754,60 Kč |
| 10 000 | 15,38081 Kč | 153 808,10 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |













