KSP2222ABU | |
|---|---|
DigiKey Part Number | KSP2222ABUFS-ND |
Manufacturer | |
Manufacturer Product Number | KSP2222ABU |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP2222ABU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 100 | 2,72180 Kč | 272,18 Kč |
| 500 | 2,01490 Kč | 1 007,45 Kč |
| 1 000 | 1,78651 Kč | 1 786,51 Kč |
| 2 000 | 1,59370 Kč | 3 187,40 Kč |
| 5 000 | 1,38450 Kč | 6 922,50 Kč |
| 10 000 | 1,25500 Kč | 12 550,00 Kč |
| 50 000 | 1,02812 Kč | 51 406,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |