DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Standard Number
MFG_JTH15
DC DC CONVERTER 12V 15W
XP Power
10
In Stock
74
Marketplace
1 : 933,77000 Kč
Tube
Bulk
Tube
Active
Isolated Module
1
18V
72V
12V
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER +/-15V 15W
XP Power
10
In Stock
1 : 980,38000 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
500mA, 500mA
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
86%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER 15V 15W
XP Power
0
In Stock
10
Marketplace
Check Lead Time
10 : 877,80500 Kč
Tube
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
1A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
86%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER +/-12V 15W
XP Power
0
In Stock
Check Lead Time
10 : 903,60500 Kč
Tube
Tube
Active
Isolated Module
2
18V
72V
12V
-12V
-
625mA, 625mA
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER 5V 15W
XP Power
0
In Stock
Check Lead Time
1 : 933,77000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER 12V 15W
XP Power
5
In Stock
1 : 933,77000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER 3.3V 15W
XP Power
0
In Stock
Check Lead Time
1 : 933,77000 Kč
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
80%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER 3.3V 15W
XP Power
0
In Stock
Check Lead Time
10 : 860,53600 Kč
Tube
Tube
Active
Isolated Module
1
18V
72V
3.3V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
80%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER 15V 15W
XP Power
0
In Stock
Check Lead Time
10 : 860,53600 Kč
Tube
Tube
Active
Isolated Module
1
18V
72V
15V
-
-
1A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
86%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER 5V 15W
XP Power
0
In Stock
Check Lead Time
10 : 877,80500 Kč
Tube
Tube
Active
Isolated Module
1
18V
72V
5V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER +/-5V 15W
XP Power
0
In Stock
Check Lead Time
10 : 903,60500 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
1.5A, 1.5A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER +/-15V 15W
XP Power
0
In Stock
Check Lead Time
10 : 903,60500 Kč
Tube
Tube
Active
Isolated Module
2
18V
72V
15V
-15V
-
500mA, 500mA
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
86%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER +/-12V 15W
XP Power
0
In Stock
Check Lead Time
10 : 921,49800 Kč
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
625mA, 625mA
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
MFG_JTH15
DC DC CONVERTER +/-5V 15W
XP Power
0
In Stock
Check Lead Time
10 : 921,49800 Kč
Tube
Tube
Active
Isolated Module
2
18V
72V
5V
-5V
-
1.5A, 1.5A
15 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 100°C
83%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
62368-1
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.