Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH1548S12

DigiKey Part Number
1470-2112-5-ND
Manufacturer
Manufacturer Product Number
JTH1548S12
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 74 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1942,39000 Kč942,39 Kč
5914,04200 Kč4 570,21 Kč
10885,90600 Kč8 859,06 Kč
25848,10920 Kč21 202,73 Kč
100791,62670 Kč79 162,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:942,39000 Kč
Unit Price with VAT:1 140,29190 Kč

Other Suppliers on DigiKey

74In Stock
Ships from WEC