Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH1524D15

DigiKey Part Number
1470-2109-5-ND
Manufacturer
Manufacturer Product Number
JTH1524D15
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
500mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1989,43000 Kč989,43 Kč
5959,81800 Kč4 799,09 Kč
10930,00100 Kč9 300,01 Kč
25890,52520 Kč22 263,13 Kč
100831,10710 Kč83 110,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:989,43000 Kč
Unit Price with VAT:1 197,21030 Kč