| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 368 In Stock | 1 : 653,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 2A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 136 In Stock | 1 : 653,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 1.5A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 34 In Stock | 1 : 677,03000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 265mA, 265mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 11 In Stock | 1 : 653,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 535mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 10 In Stock | 1 : 677,03000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 335mA, 335mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 38 In Stock | 1 : 653,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 1.5A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 636,45600 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 800mA, 800mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 84% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 1 : 653,72000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 665mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 602,33400 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 535mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 614,40100 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 665mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 614,40100 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 2A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 623,97200 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | 800mA, 800mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 84% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 623,97200 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 335mA, 335mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 636,45600 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 265mA, 265mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic