
JTF0824D12 | |
|---|---|
DigiKey Part Number | 1470-2081-5-ND |
Manufacturer | |
Manufacturer Product Number | JTF0824D12 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,27000 Kč | 683,27 Kč |
| 5 | 662,69600 Kč | 3 313,48 Kč |
| 10 | 642,32900 Kč | 6 423,29 Kč |
| 25 | 615,03160 Kč | 15 375,79 Kč |
| 100 | 573,87740 Kč | 57 387,74 Kč |
| Unit Price without VAT: | 683,27000 Kč |
|---|---|
| Unit Price with VAT: | 826,75670 Kč |










