Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCM1524S12

DigiKey Part Number
1470-2033-5-ND
Manufacturer
Manufacturer Product Number
JCM1524S12
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCM1524S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.3A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1724,64000 Kč724,64 Kč
5702,80400 Kč3 514,02 Kč
10681,17500 Kč6 811,75 Kč
25652,19800 Kč16 304,95 Kč
100608,73410 Kč60 873,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:724,64000 Kč
Unit Price with VAT:876,81440 Kč