
PM3700-10-RC | |
|---|---|
DigiKey Part Number | M8937TR-ND - Tape & Reel (TR) M8937CT-ND - Cut Tape (CT) M8937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3700-10-RC |
Description | CMC 200UH 7A 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-10-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 1 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.850" W (21.60mm x 21.60mm) | |
Height (Max) | 0.450" (11.43mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 49,59700 Kč | 495,97 Kč |
| 100 | 40,78440 Kč | 4 078,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,45785 Kč | 7 691,57 Kč |
| 400 | 36,26513 Kč | 14 506,05 Kč |
| 600 | 35,04217 Kč | 21 025,30 Kč |
| 1 000 | 33,56194 Kč | 33 561,94 Kč |
| 1 400 | 32,62204 Kč | 45 670,86 Kč |
| 2 000 | 31,65522 Kč | 63 310,44 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |











