
636L3C050M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C050M00000TR-ND - Tape & Reel (TR) 110-636L3C050M00000CT-ND - Cut Tape (CT) 110-636L3C050M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C050M00000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 25 | 29,27960 Kč | 731,99 Kč |
| 50 | 28,07020 Kč | 1 403,51 Kč |
| 100 | 26,90890 Kč | 2 690,89 Kč |
| 250 | 25,44704 Kč | 6 361,76 Kč |
| 500 | 24,39464 Kč | 12 197,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,38673 Kč | 23 386,73 Kč |
| 2 000 | 22,42104 Kč | 44 842,08 Kč |
| 3 000 | 21,87509 Kč | 65 625,27 Kč |
| 5 000 | 21,20668 Kč | 106 033,40 Kč |
| 7 000 | 20,77788 Kč | 145 445,16 Kč |
| 10 000 | 20,33295 Kč | 203 329,50 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


