
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 665mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,76000 Kč | 659,76 Kč |
| 5 | 640,02000 Kč | 3 200,10 Kč |
| 10 | 620,07100 Kč | 6 200,71 Kč |
| 25 | 593,82360 Kč | 14 845,59 Kč |
| 100 | 554,13720 Kč | 55 413,72 Kč |
| Unit Price without VAT: | 659,76000 Kč |
|---|---|
| Unit Price with VAT: | 798,30960 Kč |

