HE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE700_Series
How to Choose a Relay - Another Teaching Moment

HE721A1200

DigiKey Part Number
HE102-ND
Manufacturer
Manufacturer Product Number
HE721A1200
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
8 VDC
Must Release Voltage
1 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 511
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,73000 Kč42,73 Kč
1038,05800 Kč380,58 Kč
2536,34920 Kč908,73 Kč
5035,10300 Kč1 755,15 Kč
10033,90310 Kč3 390,31 Kč
25032,37576 Kč8 093,94 Kč
50031,26514 Kč15 632,57 Kč
1 00030,19180 Kč30 191,80 Kč
5 00027,83736 Kč139 186,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,73000 Kč
Unit Price with VAT:51,70330 Kč