TEL 3-0523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEL 3-0523
E-gnition Hamburg team

TEL 3-2423

DigiKey Part Number
1951-2541-ND
Manufacturer
Manufacturer Product Number
TEL 3-2423
Description
DC DC CONVERTER +/-15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 3-2423 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 13 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1353,70000 Kč353,70 Kč
5340,38600 Kč1 701,93 Kč
10327,07000 Kč3 270,70 Kč
30316,87533 Kč9 506,26 Kč
50311,88200 Kč15 594,10 Kč
100281,71320 Kč28 171,32 Kč
250269,64576 Kč67 411,44 Kč
500267,56516 Kč133 782,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:353,70000 Kč
Unit Price with VAT:427,97700 Kč