01550120ZXU | |
|---|---|
DigiKey Part Number | F3108-ND |
Manufacturer | |
Manufacturer Product Number | 01550120ZXU |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 5 | 19,87200 Kč | 99,36 Kč |
| 10 | 18,33500 Kč | 183,35 Kč |
| 50 | 15,20660 Kč | 760,33 Kč |
| 100 | 14,02980 Kč | 1 402,98 Kč |
| 250 | 12,61064 Kč | 3 152,66 Kč |
| 500 | 11,62844 Kč | 5 814,22 Kč |
| 1 000 | 10,71845 Kč | 10 718,45 Kč |
| 5 000 | 9,41196 Kč | 47 059,80 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |