DRV8833CPWP | |
|---|---|
DigiKey Part Number | DRV8833CPWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8833CPWP |
Description | DUAL H-BRIDGE MOTOR DRIVER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833CPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 700mA | |
Voltage - Supply | 2.7V ~ 10.8V | |
Voltage - Load | 2.7V ~ 10.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,81000 Kč | 46,81 Kč |
| Unit Price without VAT: | 46,81000 Kč |
|---|---|
| Unit Price with VAT: | 56,64010 Kč |