Bipolar Motor Driver NMOS PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 16-HTSSOP
16-TSSOP Epad Pkg

DRV8833PWPR

DigiKey Part Number
296-29434-2-ND - Tape & Reel (TR)
296-29434-1-ND - Cut Tape (CT)
296-29434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8833PWPR
Description
IC MOTOR DRIVER PAR 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8833PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Solenoids
Manufacturer
Texas Instruments
Current - Output
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 10.8V
Part Status
Active
Voltage - Load
2.7V ~ 10.8V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
16-HTSSOP
Interface
PWM
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,25600 Kč432,56 Kč
2539,56040 Kč989,01 Kč
10035,50130 Kč3 550,13 Kč
25033,56320 Kč8 390,80 Kč
50032,83374 Kč16 416,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,64291 Kč61 285,82 Kč
4 00029,99181 Kč119 967,24 Kč
6 00029,66580 Kč177 994,80 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč